Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZVG54W-8

DigiKey Part Number
1497-1434-2-ND - Tape & Reel (TR)
1497-1434-1-ND - Cut Tape (CT)
1497-1434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZVG54W-8
Description
LED GREEN CLEAR CHIP SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.80mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,414
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.39000RM1.39
10RM0.94000RM9.40
100RM0.66360RM66.36
500RM0.53840RM269.20
1,000RM0.49702RM497.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.44361RM1,330.83
6,000RM0.41635RM2,498.10
9,000RM0.40235RM3,621.15
15,000RM0.38653RM5,797.95
21,000RM0.37711RM7,919.31
30,000RM0.36793RM11,037.90
75,000RM0.34764RM26,073.00
Manufacturers Standard Package
Unit Price without VAT:RM1.39000
Unit Price with VAT:RM1.52900