XZMRVG67WTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SunLED
In Stock: 41,785
Unit Price: RM3.96000
Datasheet
Green, Red 570nm Green, 640nm Red LED Indication - Discrete 2.1V Green, 1.85V Red 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMRVG67WTR

DigiKey Part Number
1497-1447-2-ND - Tape & Reel (TR)
1497-1447-1-ND - Cut Tape (CT)
1497-1447-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMRVG67WTR
Description
LED GREEN/RED CLEAR 2SMD R/A
Customer Reference
Detailed Description
Green, Red 570nm Green, 640nm Red LED Indication - Discrete 2.1V Green, 1.85V Red 2-SMD, Boomerang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Bidirectional
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.85V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 655nm Red
Features
-
Package / Case
2-SMD, Boomerang
Supplier Device Package
Size / Dimension
4.00mm L x 3.60mm W
Height (Max)
4.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes