
XZDGK53W-8ST | |
|---|---|
DigiKey Part Number | 1497-1425-2-ND - Tape & Reel (TR) 1497-1425-1-ND - Cut Tape (CT) 1497-1425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDGK53W-8ST |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.02000 | RM2.02 |
| 10 | RM1.39500 | RM13.95 |
| 100 | RM1.00030 | RM100.03 |
| 500 | RM0.82188 | RM410.94 |
| 1,000 | RM0.76311 | RM763.11 |
| 2,000 | RM0.71316 | RM1,426.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.67072 | RM2,682.88 |
| 8,000 | RM0.63471 | RM5,077.68 |
| 12,000 | RM0.61625 | RM7,395.00 |
| 20,000 | RM0.59541 | RM11,908.20 |
| 28,000 | RM0.58301 | RM16,324.28 |
| 40,000 | RM0.57093 | RM22,837.20 |
| Unit Price without VAT: | RM2.02000 |
|---|---|
| Unit Price with VAT: | RM2.22200 |











