2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm) Gold
SPC02SYAN
SPC02SYAN

SPC02SYAN

DigiKey Part Number
S9001-ND
Manufacturer
Manufacturer Product Number
SPC02SYAN
Description
CONN JUMPER SHORTING GOLD FLASH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Bulk
Part Status
Active
Type
Closed Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.256" (6.50mm)
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Material Flammability Rating
UL94 V-0
Housing Material
Polybutylene Terephthalate (PBT)
Voltage Rating
-
Current Rating (Amps)
3A per Contact
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 401,301
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM0.42000RM0.42
10RM0.10500RM1.05
25RM0.09960RM2.49
50RM0.09440RM4.72
100RM0.08970RM8.97
250RM0.08428RM21.07
500RM0.08022RM40.11
1,000RM0.07639RM76.39
3,000RM0.07067RM212.01
Manufacturers Standard Package
Unit Price without VAT:RM0.42000
Unit Price with VAT:RM0.46200