Optical Sensor 157.480" (4m) I2C Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor 157.480" (4m) I2C Output
STMicroelectronics ToF Long Distance Ranging Sensor | Digi-Key Daily
STMicroelectronics and Acconeer New Product Discoveries Episode 25 | DigiKey

VL53L1CXV0FY/1

DigiKey Part Number
497-17764-2-ND - Tape & Reel (TR)
497-17764-1-ND - Cut Tape (CT)
497-17764-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VL53L1CXV0FY/1
Description
SENSOR OPTICAL 0-62CM I2C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optical Sensor 157.480" (4m) I2C Output
Datasheet
 Datasheet
EDA/CAD Models
VL53L1CXV0FY/1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
157.480" (4m)
Output Type
I2C
Voltage - Supply
2.6V ~ 3.5V
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-20°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,777
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM24.31000RM24.31
5RM21.84200RM109.21
10RM20.93700RM209.37
25RM19.85240RM496.31
50RM19.11080RM955.54
100RM18.43070RM1,843.07
500RM17.40596RM8,702.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,600RM15.71804RM56,584.94
Manufacturers Standard Package
Unit Price without VAT:RM24.31000
Unit Price with VAT:RM26.74100