Bipolar (BJT) Transistor Array Surface Mount 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2004D1013TR

DigiKey Part Number
497-2347-2-ND - Tape & Reel (TR)
497-2347-1-ND - Cut Tape (CT)
497-2347-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULN2004D1013TR
Description
IC PWR RELAY 7NPN 1:1 16SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Surface Mount 16-SO
Datasheet
 Datasheet
EDA/CAD Models
ULN2004D1013TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,792
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.64000RM1.64
10RM1.15400RM11.54
25RM1.02800RM25.70
100RM0.88820RM88.82
250RM0.82196RM205.49
500RM0.78186RM390.93
1,000RM0.74895RM748.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.71417RM1,785.42
5,000RM0.69321RM3,466.05
7,500RM0.68271RM5,120.33
12,500RM0.67107RM8,388.38
17,500RM0.66428RM11,624.90
25,000RM0.65774RM16,443.50
62,500RM0.64366RM40,228.75
Manufacturers Standard Package
Unit Price without VAT:RM1.64000
Unit Price with VAT:RM1.80400