
TIP29A | |
|---|---|
DigiKey Part Number | 497-2580-5-ND |
Manufacturer | |
Manufacturer Product Number | TIP29A |
Description | TRANS NPN 60V 1A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP29A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 125mA, 1A | |
Current - Collector Cutoff (Max) | 300µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 1A, 4V | |
Power - Max | 2 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.38000 | RM4.38 |
| 50 | RM2.02080 | RM101.04 |
| 100 | RM1.78860 | RM178.86 |
| 500 | RM1.38084 | RM690.42 |
| 1,000 | RM1.24939 | RM1,249.39 |
| 2,000 | RM1.13876 | RM2,277.52 |
| 5,000 | RM1.01899 | RM5,094.95 |
| 10,000 | RM0.94498 | RM9,449.80 |
| Unit Price without VAT: | RM4.38000 |
|---|---|
| Unit Price with VAT: | RM4.81800 |










