



STM32L452RET6 | |
|---|---|
DigiKey Part Number | 497-17219-ND |
Manufacturer | |
Manufacturer Product Number | STM32L452RET6 |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L452RET6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 160K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.82000 | RM28.82 |
| 10 | RM22.19700 | RM221.97 |
| 25 | RM20.54160 | RM513.54 |
| 160 | RM18.24944 | RM2,919.91 |
| 320 | RM17.65666 | RM5,650.13 |
| 640 | RM17.16877 | RM10,988.01 |
| 1,120 | RM16.83846 | RM18,859.08 |
| 2,560 | RM16.43663 | RM42,077.77 |
| Unit Price without VAT: | RM28.82000 |
|---|---|
| Unit Price with VAT: | RM31.70200 |




























