


STM32F091VCT6 | |
|---|---|
DigiKey Part Number | 497-15168-ND |
Manufacturer | |
Manufacturer Product Number | STM32F091VCT6 |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F091VCT6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 88 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 19x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.02000 | RM28.02 |
| 10 | RM21.56000 | RM215.60 |
| 24 | RM20.00875 | RM480.21 |
| 90 | RM18.28189 | RM1,645.37 |
| 270 | RM17.26178 | RM4,660.68 |
| 450 | RM16.88453 | RM7,598.04 |
| 990 | RM16.39894 | RM16,234.95 |
| 2,430 | RM15.96233 | RM38,788.46 |
| Unit Price without VAT: | RM28.02000 |
|---|---|
| Unit Price with VAT: | RM30.82200 |























