


STM32C031F6P6 | |
|---|---|
DigiKey Part Number | 497-STM32C031F6P6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C031F6P6 |
Description | IC MCU 32BIT 32KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM32C031F6P6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 15x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.55000 | RM4.55 |
| 10 | RM3.29500 | RM32.95 |
| 74 | RM2.69149 | RM199.17 |
| 148 | RM2.55000 | RM377.40 |
| 296 | RM2.43345 | RM720.30 |
| 518 | RM2.35444 | RM1,219.60 |
| 1,036 | RM2.27244 | RM2,354.25 |
| 2,516 | RM2.18826 | RM5,505.66 |
| 5,032 | RM2.13566 | RM10,746.64 |
| Unit Price without VAT: | RM4.55000 |
|---|---|
| Unit Price with VAT: | RM5.00500 |




