


MP23ABS1TR | |
|---|---|
DigiKey Part Number | 497-18092-2-ND - Tape & Reel (TR) 497-18092-1-ND - Cut Tape (CT) 497-18092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP23ABS1TR |
Description | MIC MEMS ANALOG OMNI -38DB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 35 Hz ~ 1.5 kHz Analog Microphone MEMS (Silicon) Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | MP23ABS1TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 35 Hz ~ 1.5 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 64dB | |
Voltage - Rated | 2.75 V | |
Current - Supply | 150 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.08mm) | |
Shape | Rectangular | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.17000 | RM11.17 |
| 10 | RM8.77700 | RM87.77 |
| 25 | RM7.99040 | RM199.76 |
| 50 | RM7.45040 | RM372.52 |
| 100 | RM6.95270 | RM695.27 |
| 250 | RM6.67032 | RM1,667.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM5.44964 | RM27,248.20 |
| Unit Price without VAT: | RM11.17000 |
|---|---|
| Unit Price with VAT: | RM12.28700 |











