
M24512-DRDW8TP/K | |
|---|---|
DigiKey Part Number | 497-15340-2-ND - Tape & Reel (TR) 497-15340-1-ND - Cut Tape (CT) 497-15340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24512-DRDW8TP/K |
Description | IC EEPROM 512KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24512-DRDW8TP/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 12000 |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.01000 | RM5.01 |
| 10 | RM4.69400 | RM46.94 |
| 25 | RM4.56400 | RM114.10 |
| 50 | RM4.46380 | RM223.19 |
| 100 | RM4.36390 | RM436.39 |
| 250 | RM4.23104 | RM1,057.76 |
| 500 | RM4.13066 | RM2,065.33 |
| 1,000 | RM4.03068 | RM4,030.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM2.83337 | RM11,333.48 |
| 8,000 | RM2.76193 | RM22,095.44 |
| 12,000 | RM2.74241 | RM32,908.92 |
| Unit Price without VAT: | RM5.01000 |
|---|---|
| Unit Price with VAT: | RM5.51100 |










