Upgrade
Upgrade
Upgrade
Upgrade

LM393D | |
|---|---|
DigiKey Part Number | 497-18379-ND |
Manufacturer | |
Manufacturer Product Number | LM393D |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM393D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 18mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.10000 | RM13.10 |
| 10 | RM9.83000 | RM98.30 |
| 25 | RM9.00680 | RM225.17 |
| 100 | RM8.10340 | RM810.34 |
| 300 | RM7.59890 | RM2,279.67 |
| 500 | RM7.41238 | RM3,706.19 |
| 1,000 | RM7.19851 | RM7,198.51 |
| 2,500 | RM6.97274 | RM17,431.85 |
| 5,000 | RM6.83665 | RM34,183.25 |
| Unit Price without VAT: | RM13.10000 |
|---|---|
| Unit Price with VAT: | RM14.41000 |











