Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 6-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 6-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDL212PUR

DigiKey Part Number
497-16566-2-ND - Tape & Reel (TR)
497-16566-1-ND - Cut Tape (CT)
497-16566-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDL212PUR
Description
IC REG LINEAR POS ADJ 1.2A 6-DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 6-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LDL212PUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
1.18V
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 1.2A
Current - Output
Current - Quiescent (Iq)
380 µA
Current - Supply (Max)
380 µA
PSRR
87dB ~ 50dB (120Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,514
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.28000RM2.28
10RM1.60100RM16.01
25RM1.43080RM35.77
100RM1.24510RM124.51
250RM1.15652RM289.13
500RM1.10310RM551.55
1,000RM1.05919RM1,059.19
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.00489RM3,014.67
6,000RM0.97833RM5,869.98
9,000RM0.96502RM8,685.18
15,000RM0.95028RM14,254.20
21,000RM0.94166RM19,774.86
30,000RM0.93337RM28,001.10
Manufacturers Standard Package
Unit Price without VAT:RM2.28000
Unit Price with VAT:RM2.50800