PFC IC Discontinuous (Transition) 1MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6562DTR

DigiKey Part Number
497-4583-2-ND - Tape & Reel (TR)
497-4583-1-ND - Cut Tape (CT)
497-4583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6562DTR
Description
IC PFC CTRLR TRANSITION 1MHZ 8SO
Customer Reference
Detailed Description
PFC IC Discontinuous (Transition) 1MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
L6562DTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Mode
Discontinuous (Transition)
Frequency - Switching
1MHz
Current - Startup
40 µA
Voltage - Supply
10.3V ~ 22V
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,596
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.87000RM2.87
10RM2.04800RM20.48
25RM1.83560RM45.89
100RM1.60580RM160.58
250RM1.49564RM373.91
500RM1.42938RM714.69
1,000RM1.37482RM1,374.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.31721RM3,293.03
5,000RM1.28250RM6,412.50
7,500RM1.26511RM9,488.32
12,500RM1.24584RM15,573.00
17,500RM1.23458RM21,605.15
25,000RM1.22375RM30,593.75
Manufacturers Standard Package
Unit Price without VAT:RM2.87000
Unit Price with VAT:RM3.15700