
ESDAXLC6-1BT2Y | |
|---|---|
DigiKey Part Number | 497-15255-2-ND - Tape & Reel (TR) 497-15255-1-ND - Cut Tape (CT) 497-15255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDAXLC6-1BT2Y |
Description | TVS DIODE 3VWM 37VC SOD882T |
Customer Reference | |
Detailed Description | 37V (Typ) Clamp 1.3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882T |
Datasheet | Datasheet |
EDA/CAD Models | ESDAXLC6-1BT2Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 37V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1.3A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.4pF @ 200MHz ~ 3GHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.60000 | RM1.60 |
| 10 | RM0.78400 | RM7.84 |
| 100 | RM0.37080 | RM37.08 |
| 500 | RM0.35814 | RM179.07 |
| 1,000 | RM0.34129 | RM341.29 |
| 2,000 | RM0.33919 | RM678.38 |
| 5,000 | RM0.33708 | RM1,685.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | RM0.25702 | RM3,084.24 |
| 24,000 | RM0.24860 | RM5,966.40 |
| 36,000 | RM0.24386 | RM8,778.96 |
| 60,000 | RM0.23859 | RM14,315.40 |
| Unit Price without VAT: | RM1.60000 |
|---|---|
| Unit Price with VAT: | RM1.76000 |












