
BAT30F4 | |
|---|---|
DigiKey Part Number | 497-15253-2-ND - Tape & Reel (TR) 497-15253-1-ND - Cut Tape (CT) 497-15253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT30F4 |
Description | DIODE SCHOTTKY 30V 300MA 0201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 300mA Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | BAT30F4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 310 mV @ 10 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0201 | |
Operating Temperature - Junction | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.31000 | RM1.31 |
| 10 | RM0.79200 | RM7.92 |
| 100 | RM0.49420 | RM49.42 |
| 500 | RM0.36506 | RM182.53 |
| 1,000 | RM0.32313 | RM323.13 |
| 2,000 | RM0.28778 | RM575.56 |
| 5,000 | RM0.24944 | RM1,247.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.21359 | RM3,203.85 |
| 30,000 | RM0.19552 | RM5,865.60 |
| 45,000 | RM0.18632 | RM8,384.40 |
| 75,000 | RM0.17597 | RM13,197.75 |
| 105,000 | RM0.16985 | RM17,834.25 |
| 150,000 | RM0.16389 | RM24,583.50 |
| Unit Price without VAT: | RM1.31000 |
|---|---|
| Unit Price with VAT: | RM1.44100 |











