



SS-650810S-A-NF | |
|---|---|
DigiKey Part Number | 380-1028-ND |
Manufacturer | |
Manufacturer Product Number | SS-650810S-A-NF |
Description | CONN MOD JACK 8P8C VERT SHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | SS-650810S-A-NF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.02000 | RM9.02 |
| 10 | RM7.66400 | RM76.64 |
| 25 | RM7.18320 | RM179.58 |
| 50 | RM6.84020 | RM342.01 |
| 100 | RM6.51360 | RM651.36 |
| 250 | RM6.10552 | RM1,526.38 |
| 960 | RM5.55251 | RM5,330.41 |
| 1,920 | RM5.28761 | RM10,152.21 |
| 2,880 | RM5.13863 | RM14,799.25 |
| Unit Price without VAT: | RM9.02000 |
|---|---|
| Unit Price with VAT: | RM9.92200 |











