
SS-53200-001 | |
|---|---|
DigiKey Part Number | 380-SS-53200-001TR-ND - Tape & Reel (TR) 380-SS-53200-001CT-ND - Cut Tape (CT) 380-SS-53200-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS-53200-001 |
Description | HDMI-2.1 JACK RIGHT ANGLE W/O FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 2.1 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | HDMI 2.1 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.09000 | RM8.09 |
| 10 | RM6.88100 | RM68.81 |
| 25 | RM6.44680 | RM161.17 |
| 50 | RM6.13900 | RM306.95 |
| 100 | RM5.84540 | RM584.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM5.40930 | RM1,622.79 |
| 600 | RM5.15100 | RM3,090.60 |
| 900 | RM5.00573 | RM4,505.16 |
| 1,500 | RM4.82859 | RM7,242.89 |
| 2,100 | RM4.71535 | RM9,902.24 |
| 3,000 | RM4.59825 | RM13,794.75 |
| 7,500 | RM4.31067 | RM32,330.03 |
| Unit Price without VAT: | RM8.09000 |
|---|---|
| Unit Price with VAT: | RM8.89900 |






