



MK04-1A66B-500W | |
|---|---|
DigiKey Part Number | 374-1115-ND |
Manufacturer | |
Manufacturer Product Number | MK04-1A66B-500W |
Description | SENSOR REED SWITCH SPST-NO CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Cable, Flat Molded Body |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Cable, Flat | |
Voltage - Supply | - | |
Must Operate | 10 ~ 60AT | |
Must Release | - | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Molded Body |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.56000 | RM9.56 |
| 10 | RM8.04800 | RM80.48 |
| 25 | RM7.46640 | RM186.66 |
| 100 | RM6.65020 | RM665.02 |
| 400 | RM5.94325 | RM2,377.30 |
| 800 | RM5.63624 | RM4,508.99 |
| 1,200 | RM5.47127 | RM6,565.52 |
| 2,800 | RM5.16058 | RM14,449.62 |
| 5,200 | RM4.96148 | RM25,799.70 |
| Unit Price without VAT: | RM9.56000 |
|---|---|
| Unit Price with VAT: | RM10.51600 |














