22 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF14FTC22K0

DigiKey Part Number
S22KCATR-ND - Tape & Reel (TR)
S22KCACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNMF14FTC22K0
Description
RES 22K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF14FTC22K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108,028
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.42000RM0.42
10RM0.14300RM1.43
25RM0.10600RM2.65
50RM0.09940RM4.97
100RM0.08850RM8.85
250RM0.07920RM19.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.06194RM309.70
10,000RM0.05899RM589.90
15,000RM0.05585RM837.75
Manufacturers Standard Package
Unit Price without VAT:RM0.42000
Unit Price with VAT:RM0.46200