UTS71823S is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 130
Unit Price: RM56.29000
Datasheet
23 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23 Position Circular Connector Receptacle Housing Panel Mount
Lighting Interconnect Solutions
Interconnect Solutions for the Railway Industry

UTS71823S

DigiKey Part Number
UTS71823S-ND
Manufacturer
Manufacturer Product Number
UTS71823S
Description
CONN RCPT HSG FMALE 23POS PNL MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
23 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
UTS71823S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
23
Shell Size - Insert
18-23
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM84.78000RM84.78
10RM72.04700RM720.47
25RM67.53400RM1,688.35
50RM64.31060RM3,215.53
100RM61.24240RM6,124.24
250RM57.41164RM14,352.91
500RM54.67472RM27,337.36
Manufacturers Standard Package
Unit Price without VAT:RM84.78000
Unit Price with VAT:RM93.25800