RM20W3K is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 26,386
Unit Price: RM6.45000
Datasheet
Pin Contact 20-22 AWG Size 20 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact 20-22 AWG Size 20 Crimp Gold
Souriau UTL Series Plastic Connectors | Digi-Key Daily
How to crimp machined Trim Trio contacts

RM20W3K

DigiKey Part Number
SOU1650-ND
Manufacturer
Manufacturer Product Number
RM20W3K
Description
CONTACT PIN 20-22AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact 20-22 AWG Size 20 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Pin
Contact Size
20
Wire Gauge or Range - AWG
20-22 AWG
Wire Gauge or Range - mm²
0.32 ~ 0.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM6.24000RM6.24
10RM5.29600RM52.96
25RM4.96360RM124.09
50RM4.72680RM236.34
100RM4.50090RM450.09
250RM4.21872RM1,054.68
500RM4.01732RM2,008.66
1,000RM3.82552RM3,825.52
2,500RM3.58608RM8,965.20
Manufacturers Standard Package
Unit Price without VAT:RM6.24000
Unit Price with VAT:RM6.86400