


WSP-5090 | |
|---|---|
DigiKey Part Number | 433-1186-ND |
Manufacturer | |
Manufacturer Product Number | WSP-5090 |
Description | SPEAKER 8OHM 5W TOP PORT 91DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 5 W 330 Hz ~ 19 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | WSP-5090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 330 Hz ~ 19 kHz | |
Frequency - Self Resonant | 330Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 91.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 5 W | |
Power - Max | 6 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Termination | Solder Eyelet(s) | |
Height - Seated (Max) | 1.236" (31.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.11000 | RM21.11 |
| 10 | RM16.61400 | RM166.14 |
| 25 | RM15.14520 | RM378.63 |
| 50 | RM14.13200 | RM706.60 |
| 168 | RM12.54744 | RM2,107.97 |
| 336 | RM11.73560 | RM3,943.16 |
| 504 | RM11.28976 | RM5,690.04 |
| 1,008 | RM11.11311 | RM11,202.01 |
| Unit Price without VAT: | RM21.11000 |
|---|---|
| Unit Price with VAT: | RM23.22100 |






