
SM712 | |
|---|---|
DigiKey Part Number | 1655-SM712TR-ND - Tape & Reel (TR) 1655-SM712CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SM712 |
Description | TVS DIODE 12VWM 7VWM SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26V, 12V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max), 7V (Max) | |
Voltage - Breakdown (Min) | 13.3V, 7.5V | |
Voltage - Clamping (Max) @ Ipp | 26V, 12V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 75pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.72500 | RM7.25 |
| 100 | RM0.45250 | RM45.25 |
| 500 | RM0.33320 | RM166.60 |
| 1,000 | RM0.29452 | RM294.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.24528 | RM735.84 |
| 6,000 | RM0.22042 | RM1,322.52 |
| 9,000 | RM0.20773 | RM1,869.57 |
| 15,000 | RM0.19346 | RM2,901.90 |
| 21,000 | RM0.18501 | RM3,885.21 |
| 30,000 | RM0.17679 | RM5,303.70 |
| 75,000 | RM0.15875 | RM11,906.25 |
| 150,000 | RM0.14760 | RM22,140.00 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |










