
MBR0520L | |
|---|---|
DigiKey Part Number | 1655-MBR0520LTR-ND - Tape & Reel (TR) 1655-MBR0520LCT-ND - Cut Tape (CT) 1655-MBR0520LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR0520L |
Description | DIODE SCHOTTKY 20V 500MA SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 385 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 20 V | |
Capacitance @ Vr, F | 170pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.94000 | RM1.94 |
| 10 | RM1.19700 | RM11.97 |
| 100 | RM0.75800 | RM75.80 |
| 500 | RM0.56738 | RM283.69 |
| 1,000 | RM0.50566 | RM505.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.42716 | RM1,281.48 |
| 6,000 | RM0.38759 | RM2,325.54 |
| 9,000 | RM0.36740 | RM3,306.60 |
| 15,000 | RM0.34472 | RM5,170.80 |
| 21,000 | RM0.33128 | RM6,956.88 |
| 30,000 | RM0.31822 | RM9,546.60 |
| 75,000 | RM0.28955 | RM21,716.25 |
| Unit Price without VAT: | RM1.94000 |
|---|---|
| Unit Price with VAT: | RM2.13400 |








