
SI5335A-B02436-GM | |
|---|---|
DigiKey Part Number | 336-5408-ND |
Manufacturer | |
Manufacturer Product Number | SI5335A-B02436-GM |
Description | IC CLOCK GENERATOR 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 350MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI5335A-B02436-GM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes with Bypass | |
Input | CMOS, HSTL, SSTL, Clock, Crystal | |
Output | CML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 350MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.78000 | RM43.78 |
| 10 | RM34.19700 | RM341.97 |
| 25 | RM31.80200 | RM795.05 |
| 100 | RM29.17010 | RM2,917.01 |
| 490 | RM27.17973 | RM13,318.07 |
| 980 | RM26.55387 | RM26,022.79 |
| 1,470 | RM26.24044 | RM38,573.45 |
| Unit Price without VAT: | RM43.78000 |
|---|---|
| Unit Price with VAT: | RM48.15800 |












