Standard (General Purpose) Amplifier 1 Circuit Single-Ended SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM321

DigiKey Part Number
5399-LM321TR-ND - Tape & Reel (TR)
5399-LM321CT-ND - Cut Tape (CT)
5399-LM321DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM321
Description
24V 50MA 530MW SOT-23-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single-Ended SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
-
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
700µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Max)
24 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,583
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.42000RM0.42
10RM0.25700RM2.57
25RM0.22400RM5.60
100RM0.18830RM18.83
250RM0.17088RM42.72
500RM0.16036RM80.18
1,000RM0.15177RM151.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.14108RM423.24
6,000RM0.13585RM815.10
9,000RM0.13324RM1,199.16
15,000RM0.13033RM1,954.95
21,000RM0.12864RM2,701.44
30,000RM0.12701RM3,810.30
75,000RM0.12349RM9,261.75
150,000RM0.12138RM18,207.00
300,000RM0.11964RM35,892.00
Manufacturers Standard Package
Unit Price without VAT:RM0.42000
Unit Price with VAT:RM0.46200