Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC357N4J000F

DigiKey Part Number
1855-1022-2-ND - Tape & Reel (TR)
1855-1022-1-ND - Cut Tape (CT)
1855-1022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PC357N4J000F
Description
OPTOISO 3.75KV TRANS 4-MINI-FLAT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
EDA/CAD Models
PC357N4J000F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SHARP/Socle Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
300% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-Mini-Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,864
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.41000RM3.41
10RM2.38100RM23.81
100RM1.74270RM174.27
500RM1.45762RM728.81
1,000RM1.36416RM1,364.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.24404RM3,732.12
6,000RM1.18291RM7,097.46
9,000RM1.15159RM10,364.31
15,000RM1.11624RM16,743.60
21,000RM1.09523RM22,999.83
30,000RM1.07474RM32,242.20
Manufacturers Standard Package
Unit Price without VAT:RM3.41000
Unit Price with VAT:RM3.75100