Temperature Sensor Digital -40°C ~ 125°C 16 b 4-DFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS4L-AD1B-R3

DigiKey Part Number
1649-STS4L-AD1B-R3TR-ND - Tape & Reel (TR)
1649-STS4L-AD1B-R3CT-ND - Cut Tape (CT)
1649-STS4L-AD1B-R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS4L-AD1B-R3
Description
IC - TEMPERATURE SENSOR 4-DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital -40°C ~ 125°C 16 b 4-DFN (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
1.08V ~ 3.6V
Resolution
16 b
Features
-
Accuracy - Highest (Lowest)
±0.2°C (±0.4°C)
Test Condition
25°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-DFN (1.5x1.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,774
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.19000RM2.19
5RM1.90400RM9.52
10RM1.80300RM18.03
25RM1.68040RM42.01
50RM1.59700RM79.85
100RM1.52110RM152.11
500RM1.36862RM684.31
1,000RM1.31200RM1,312.00
5,000RM1.19810RM5,990.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM1.15573RM11,557.30
20,000RM1.11688RM22,337.60
30,000RM1.09567RM32,870.10
Manufacturers Standard Package
Unit Price without VAT:RM2.19000
Unit Price with VAT:RM2.40900