


SLF3S-4000B LIQUID FLOW SENSOR | |
|---|---|
DigiKey Part Number | 1649-SLF3S-4000BLIQUIDFLOWSENSOR-ND |
Manufacturer | |
Manufacturer Product Number | SLF3S-4000B LIQUID FLOW SENSOR |
Description | SENSOR FLOW 0-1 L/MIN MALE 6MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0 ~ 1 l/min Male, 0.24" (6mm) Tube, Dual Polyphenylene Sulfide (PPS) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Range | 0 ~ 1 l/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 3.2V ~ 3.8V | |
Port Size | Male, 0.24" (6mm) Tube, Dual | |
Switch Function/Rating | - | |
Material - Body | Polyphenylene Sulfide (PPS) | |
Operating Temperature | 5°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM691.73000 | RM691.73 |
| 5 | RM645.71800 | RM3,228.59 |
| 10 | RM628.56600 | RM6,285.66 |
| 25 | RM608.03000 | RM15,200.75 |
| 50 | RM593.96860 | RM29,698.43 |
| Unit Price without VAT: | RM691.73000 |
|---|---|
| Unit Price with VAT: | RM760.90300 |











