


SHT40I-AD1B-R3 | |
|---|---|
DigiKey Part Number | 1649-SHT40I-AD1B-R3TR-ND - Tape & Reel (TR) 1649-SHT40I-AD1B-R3CT-ND - Cut Tape (CT) 1649-SHT40I-AD1B-R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT40I-AD1B-R3 |
Description | INDUSTRIAL SENSOR HUMID/TEMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT40I-AD1B-R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±1.8% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-WDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.11000 | RM10.11 |
| 5 | RM9.00800 | RM45.04 |
| 10 | RM8.59600 | RM85.96 |
| 25 | RM8.10000 | RM202.50 |
| 50 | RM7.76220 | RM388.11 |
| 100 | RM7.45280 | RM745.28 |
| 500 | RM6.83168 | RM3,415.84 |
| 1,000 | RM6.60041 | RM6,600.41 |
| 5,000 | RM6.44666 | RM32,233.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM5.96101 | RM59,610.10 |
| Unit Price without VAT: | RM10.11000 |
|---|---|
| Unit Price with VAT: | RM11.12100 |











