Current Regulation Diode 100V 600µA 300mW Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-501

DigiKey Part Number
4316-E-501-ND
Manufacturer
Manufacturer Product Number
E-501
Description
DIODE CUR REG 100V 600UA 300MW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 100V 600µA 300mW Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semitec USA Corp
Series
Packaging
Bulk
Part Status
Active
Voltage - Anode - Cathode (Vak)(Max)
100V
Regulator Current (Max)
600µA
Voltage - Limiting (Max)
1.1V
Power - Max
300mW
Applications
-
Operating Temperature
-30°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM5.52000RM5.52
10RM3.48500RM34.85
100RM2.30350RM230.35
500RM1.79604RM898.02
1,000RM1.63265RM1,632.65
2,000RM1.49514RM2,990.28
5,000RM1.34631RM6,731.55
10,000RM1.25437RM12,543.70
Manufacturers Standard Package
Unit Price without VAT:RM5.52000
Unit Price with VAT:RM6.07200