
600XU-A-1-CU-ROHS | |
|---|---|
DigiKey Part Number | 4106-600XU-A-1-CU-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | 600XU-A-1-CU-ROHS |
Description | RELAY TIME DELAY 3HR 5A 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 3 Hrs Delay 5A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 3 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 20 ~ 240VAC, 12 ~ 240VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM121.98000 | RM121.98 |
| 10 | RM108.64100 | RM1,086.41 |
| 25 | RM103.73800 | RM2,593.45 |
| 50 | RM100.17600 | RM5,008.80 |
| 100 | RM96.73310 | RM9,673.31 |
| 250 | RM92.35976 | RM23,089.94 |
| Unit Price without VAT: | RM121.98000 |
|---|---|
| Unit Price with VAT: | RM134.17800 |











