Single Board Computer 800MHz 1 Core 1GB/0GB RAM STM32MP135D ARM Cortex-A7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102110701

DigiKey Part Number
1597-102110701-ND
Manufacturer
Manufacturer Product Number
102110701
Description
SBC 800MHZ 1 CORE 32GB RAM
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Single Board Computer 800MHz 1 Core 1GB/0GB RAM STM32MP135D ARM Cortex-A7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Active
Core Processor
STM32MP135D ARM Cortex-A7
Speed
800MHz
Number of Cores
1
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.370" x 2.224" (85.60mm x 56.50mm)
Form Factor
SBC
Expansion Site/Bus
CSI, GPIO, LCD
RAM Capacity/Installed
1GB/0GB
Storage Interface
eMMC, microSD
Video Outputs
LCD
Ethernet
10/100 Mbps (2)
USB
USB Type-A (1), USB Type-C (1)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM155.39000RM155.39
Manufacturers Standard Package
Unit Price without VAT:RM155.39000
Unit Price with VAT:RM170.92900