3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
4832.2330
4832.2330

4832.2330

DigiKey Part Number
486-3389-ND
Manufacturer
Manufacturer Product Number
4832.2330
Description
CONN JACK STEREO 3.5MM R/A
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
3 Conductors, 4 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-20°C ~ 70°C
Voltage - Rated
30VAC/DC
Current Rating (Amps)
500 mA
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Includes
-
Housing Material
Plastic
Contact Material
Brass
Cable Opening
0.157" (4.00mm)
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123,024
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM8.76000RM8.76
10RM7.44100RM74.41
25RM6.97400RM174.35
50RM6.64140RM332.07
100RM6.32360RM632.36
250RM5.92756RM1,481.89
500RM5.64458RM2,822.29
1,000RM5.37525RM5,375.25
3,000RM5.29321RM15,879.63
Manufacturers Standard Package
Unit Price without VAT:RM8.76000
Unit Price with VAT:RM9.63600