4A 1 kVDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0090.0004

DigiKey Part Number
486-2701-ND
Manufacturer
Manufacturer Product Number
0090.0004
Description
FUSE CARTRIDGE 4A 1KVDC 5AG
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4A 1 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
EDA/CAD Models
0090.0004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
4A
Voltage Rating - DC
1 kVDC
Response Time
-
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
UL, VDE
Operating Temperature
-50°C ~ 125°C
Breaking Capacity @ Rated Voltage
20kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.496" L (10.30mm x 38.00mm)
Melting I²t
23.03
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM85.53000RM85.53
5RM70.96400RM354.82
10RM65.47400RM654.74
50RM54.25800RM2,712.90
100RM50.01090RM5,001.09
250RM44.86736RM11,216.84
500RM41.30072RM20,650.36
1,000RM39.85971RM39,859.71
Manufacturers Standard Package
Unit Price without VAT:RM85.53000
Unit Price with VAT:RM94.08300