
0034.1523 | |
|---|---|
DigiKey Part Number | 486-1240-ND |
Manufacturer | |
Manufacturer Product Number | 0034.1523 |
Description | FUSE GLASS 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.1523 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 33.8 | |
Approval Agency | CCC, cURus, PSE/JET, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 5 | RM1.95600 | RM9.78 |
| 10 | RM1.80300 | RM18.03 |
| 50 | RM1.49660 | RM74.83 |
| 100 | RM1.38120 | RM138.12 |
| 250 | RM1.24164 | RM310.41 |
| 500 | RM1.14532 | RM572.66 |
| 1,000 | RM1.05611 | RM1,056.11 |
| 5,000 | RM0.87342 | RM4,367.10 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |


