Connector Header Through Hole 1 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-101-07-G-S

DigiKey Part Number
SAM1029-01-ND
Manufacturer
Manufacturer Product Number
TSW-101-07-G-S
Description
CONN HEADER VERT 1POS
Customer Reference
Detailed Description
Connector Header Through Hole 1 position
Datasheet
 Datasheet
EDA/CAD Models
TSW-101-07-G-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
0.430" (10.92mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,845
Factory Stock: 2,200
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.52000RM1.52
10RM1.29800RM12.98
100RM1.10180RM110.18
500RM0.98326RM491.63
1,000RM0.93628RM936.28
5,000RM0.83573RM4,178.65
10,000RM0.82349RM8,234.90
Manufacturers Standard Package
Unit Price without VAT:RM1.52000
Unit Price with VAT:RM1.67200
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 6054
Unit Price: RM12.47000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 100
Unit Price: RM17.70000
CONN HEADER VERT 48POS 2.54MM
In-Stock: 160
Unit Price: RM17.40000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 160
Unit Price: RM17.11000
CONN HEADER VERT 46POS 2.54MM
In-Stock: 160
Unit Price: RM16.77000