



SHF-110-01-L-D-SM-TR | |
|---|---|
DigiKey Part Number | SAM14537TR-ND - Tape & Reel (TR) SAM14537CT-ND - Cut Tape (CT) SAM14537DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHF-110-01-L-D-SM-TR |
Description | CONN HEADER SMD 20POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | SHF-110-01-L-D-SM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.210" (5.33mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Keying Slot | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.78000 | RM17.78 |
| 50 | RM14.49440 | RM724.72 |
| 100 | RM12.30340 | RM1,230.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | RM12.30343 | RM4,306.20 |
| 700 | RM10.95516 | RM7,668.61 |
| 1,050 | RM8.97475 | RM9,423.49 |
| 2,450 | RM8.34275 | RM20,439.74 |
| Unit Price without VAT: | RM17.78000 |
|---|---|
| Unit Price with VAT: | RM19.55800 |





