



QSH-030-01-F-D-A-K | |
|---|---|
DigiKey Part Number | SAM9044-ND |
Manufacturer | |
Manufacturer Product Number | QSH-030-01-F-D-A-K |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-030-01-F-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.75000 | RM18.75 |
| 288 | RM16.68545 | RM4,805.41 |
| 576 | RM15.71642 | RM9,052.66 |
| 1,152 | RM14.62092 | RM16,843.30 |
| 2,592 | RM11.91842 | RM30,892.54 |
| Unit Price without VAT: | RM18.75000 |
|---|---|
| Unit Price with VAT: | RM20.62500 |












