


LSHM-130-04.0-L-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM9034TR-ND - Tape & Reel (TR) SAM9034CT-ND - Cut Tape (CT) SAM9034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-130-04.0-L-DV-A-S-K-TR |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-130-04.0-L-DV-A-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6.5mm, 7mm, 8mm, 10mm | |
Height Above Board | 0.215" (5.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.68000 | RM23.68 |
| 50 | RM21.69960 | RM1,084.98 |
| 100 | RM20.35120 | RM2,035.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | RM17.82309 | RM8,465.97 |
| 1,425 | RM16.60122 | RM23,656.74 |
| Unit Price without VAT: | RM23.68000 |
|---|---|
| Unit Price with VAT: | RM26.04800 |











