
IDSD-04-D-20.00 | |
|---|---|
DigiKey Part Number | IDSD-04-D-20.00-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-04-D-20.00 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-04-D-20.00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.57000 | RM36.57 |
| 10 | RM33.79200 | RM337.92 |
| 25 | RM31.93840 | RM798.46 |
| 50 | RM30.80060 | RM1,540.03 |
| 100 | RM25.19670 | RM2,519.67 |
| 500 | RM23.96638 | RM11,983.19 |
| Unit Price without VAT: | RM36.57000 |
|---|---|
| Unit Price with VAT: | RM40.22700 |

