10 Position Cable Assembly Rectangular Socket to Socket 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-05-D-72.00-01-N

DigiKey Part Number
SAM8779-ND
Manufacturer
Manufacturer Product Number
FFSD-05-D-72.00-01-N
Description
CABLE ASSEM .05" 10POS F-F 72"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
FFSD-05-D-72.00-01-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
6.00' (1.83m)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM93.92000RM93.92
10RM79.82500RM798.25
25RM74.82680RM1,870.67
50RM71.25620RM3,562.81
100RM68.10700RM6,810.70
Manufacturers Standard Package
Unit Price without VAT:RM93.92000
Unit Price with VAT:RM103.31200
Alternate Length
CABLE ASSEM .05" 10POS F-F 2"
In-Stock: 0
Unit Price: RM25.91000
CABLE ASSEM .05" 10POS F-F 6"
In-Stock: 2542
Unit Price: RM27.72000
CABLE ASSEM .05" 10POS F-F 12"
In-Stock: 1557
Unit Price: RM30.38000
CABLE ASSEM FLAT 10 POS IDC
In-Stock: 329
Unit Price: RM41.63000
CABLE ASSEM .05" 10POS 3"
In-Stock: 261
Unit Price: RM37.42000