




TB006-508-02BE | |
|---|---|
DigiKey Part Number | 102-6191-ND |
Manufacturer | |
Manufacturer Product Number | TB006-508-02BE |
Description | TERMINAL BLOCK, SCREW TYPE, 5.08 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB006-508-02BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.19000 | RM2.19 |
| 10 | RM1.63900 | RM16.39 |
| 25 | RM1.43080 | RM35.77 |
| 50 | RM1.28840 | RM64.42 |
| 100 | RM1.16290 | RM116.29 |
| 250 | RM1.02372 | RM255.93 |
| 500 | RM0.93852 | RM469.26 |
| 3,000 | RM0.78579 | RM2,357.37 |
| 6,000 | RM0.74723 | RM4,483.38 |
| Unit Price without VAT: | RM2.19000 |
|---|---|
| Unit Price with VAT: | RM2.40900 |











