



MSS-102545-14A-SV-SMT | |
|---|---|
DigiKey Part Number | 2223-MSS-102545-14A-SV-SMT-ND |
Manufacturer | |
Manufacturer Product Number | MSS-102545-14A-SV-SMT |
Description | SWITCH SLIDE SPDT 0.3A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MSS-102545-14A-SV-SMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Standard | |
Actuator Length | - | |
Contact Material | Nickel | |
Contact Finish | Gold | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 1.60mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Operating Force | 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.29000 | RM7.29 |
| 10 | RM6.16400 | RM61.64 |
| 25 | RM5.72200 | RM143.05 |
| 200 | RM4.81225 | RM962.45 |
| 400 | RM4.54985 | RM1,819.94 |
| 600 | RM4.40712 | RM2,644.27 |
| 1,000 | RM4.23882 | RM4,238.82 |
| 2,600 | RM3.95824 | RM10,291.42 |
| 5,000 | RM3.79114 | RM18,955.70 |
| Unit Price without VAT: | RM7.29000 |
|---|---|
| Unit Price with VAT: | RM8.01900 |











