
HSE02-173213 | |
|---|---|
DigiKey Part Number | 2223-HSE02-173213-ND |
Manufacturer | |
Manufacturer Product Number | HSE02-173213 |
Description | HEAT SINK, EXTRUSION, 17 X 31.9 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Alloy 3.5W @ 75°C Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | HSE02-173213 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Angled Fins | |
Length | 0.669" (17.00mm) | |
Width | 0.669" (17.00mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | 3.5W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 6.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 21.44°C/W | |
Material | ||
Material Finish | Blue Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.74000 | RM6.74 |
| 10 | RM5.65900 | RM56.59 |
| 25 | RM5.22800 | RM130.70 |
| 50 | RM4.90780 | RM245.39 |
| 100 | RM4.59820 | RM459.82 |
| 250 | RM4.20708 | RM1,051.77 |
| 792 | RM4.10816 | RM3,253.66 |
| Unit Price without VAT: | RM6.74000 |
|---|---|
| Unit Price with VAT: | RM7.41400 |

