Buzzers Transducer, Externally Driven Magnetic 3 V 110mA 4kHz 80dB @ 3V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Magnetic 3 V 110mA 4kHz 80dB @ 3V, 10cm Surface Mount Solder Pads
Understanding Audio Frequency Range in Audio Design

CMT-5023S-SMT-TR

DigiKey Part Number
102-3743-2-ND - Tape & Reel (TR)
102-3743-1-ND - Cut Tape (CT)
102-3743-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMT-5023S-SMT-TR
Description
BUZZER MAGNETIC 3V 5X5MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3 V 110mA 4kHz 80dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMT-5023S-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3 V
Voltage Range
2 ~ 4V
Frequency
4kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
80dB @ 3V, 10cm
Current - Supply
110mA
Port Location
Top
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.083" (2.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,921
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.31000RM13.31
10RM10.47100RM104.71
25RM9.53440RM238.36
50RM8.89220RM444.61
100RM8.29980RM829.98
250RM8.12280RM2,030.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM6.63626RM16,590.65
Manufacturers Standard Package
Unit Price without VAT:RM13.31000
Unit Price with VAT:RM14.64100