


CBL-UA-UC-10BP | |
|---|---|
DigiKey Part Number | 2223-CBL-UA-UC-10BP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-UC-10BP |
Description | CBL USB2.0 A PLUG TO C PLG 3.28' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.74000 | RM25.74 |
| 10 | RM21.88500 | RM218.85 |
| 25 | RM20.51120 | RM512.78 |
| 50 | RM19.53220 | RM976.61 |
| 150 | RM18.07507 | RM2,711.26 |
| 300 | RM17.21257 | RM5,163.77 |
| 600 | RM16.39150 | RM9,834.90 |
| 1,050 | RM15.75745 | RM16,545.32 |
| 2,550 | RM14.80245 | RM37,746.25 |
| Unit Price without VAT: | RM25.74000 |
|---|---|
| Unit Price with VAT: | RM28.31400 |



















