Upgrade

10ZLQ3300MEFC10X25 | |
|---|---|
DigiKey Part Number | 1189-3619-ND |
Manufacturer | |
Manufacturer Product Number | 10ZLQ3300MEFC10X25 |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLQ3300MEFC10X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.75 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Impedance | 15 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.68000 | RM4.68 |
| 10 | RM2.97500 | RM29.75 |
| 50 | RM2.26440 | RM113.22 |
| 100 | RM2.03890 | RM203.89 |
| 500 | RM1.65018 | RM825.09 |
| 1,000 | RM1.52769 | RM1,527.69 |
| 3,000 | RM1.37453 | RM4,123.59 |
| 5,000 | RM1.31728 | RM6,586.40 |
| Unit Price without VAT: | RM4.68000 |
|---|---|
| Unit Price with VAT: | RM5.14800 |


